AmphenolD38999/24MA35JAConector circular
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 12.51 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 30.45 | |
| 31.72 | |
| 26.97 | |
| 26.97 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/24MA35JA connector from Amphenol is right for you. Its shell size is 9-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 31.72 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

