AmphenolD38999/24KF32PCConector circular

Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

This mil-dtl-38999 circular D38999/24KF32PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 19-32. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 32 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.