AmphenolD38999/24KF32PC-LCConector circular
Conn Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 97.567 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 49.5 | |
| 31.9 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/24KF32PC-LC connector from Amphenol. Its shell size is 19-32. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 32 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

