AmphenolD38999/24KD19PCConector circular

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/24KD19PC connector from Amphenol is right for you. Its shell size is 15-19. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 19 contacts that are plated with gold. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    20 semanas
    • Price: $103.68
    1. 1+$103.68
    2. 50+$87.84

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.