AmphenolD38999/24FH55SEConector circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| E | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 55.85 | |
| 31.9 | |
| 52.37 | |
| 52.37 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/24FH55SE connector from Amphenol. It has a receptacle type gender. Its shell size is 23-55. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

