Deutsch GroupD38999/24FH35SC-LCConector circular
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 55.6 | |
| 32.5 | |
| 52.4 | |
| 52.4 |
Look how much better your peripherals will perform when attaching this D38999/24FH35SC-LC connector from Deutsch. It has a receptacle type gender. This socket type connector's 100 contacts that are made out of copper alloy and plated with gold. Its shell size is 23-35. It has a straight body orientation. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.5 mm long, 52.4 mm tall and 52.4 mm deep with a diameter of 55.6 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

