Deutsch GroupD38999/24FH35PCConector circular
Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 55.6 | |
| 32.5 | |
| 52.4 | |
| 52.4 |
By using this D38999/24FH35PC connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 23-35. It has a receptacle type gender. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. This product is 32.5 mm long, 52.4 mm tall and 52.4 mm deep with a diameter of 55.6 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

