Deutsch GroupD38999/24FH35BBConector circular

Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

Use this D38999/24FH35BB connector from Deutsch to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 100 contacts that are made out of copper alloy and plated with gold. Its shell size is 23-35. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.5 mm long, 52.4 mm tall and 52.4 mm deep with a diameter of 55.6 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.