Deutsch GroupD38999/24FF35AAConector circular
Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 5 | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 49.2 | |
| 32.5 | |
| 46 | |
| 46 |
Look how much better your peripherals will perform when attaching this D38999/24FF35AA connector from Deutsch. This RCP connector's 66 contacts that are made out of copper alloy. It has a straight body orientation. It has a receptacle type gender. Its shell size is 19-35. This device has a maximum current rating of 5 A. This product is 32.5 mm long, 46 mm tall and 46 mm deep with a diameter of 49.2 mm. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

