Deutsch GroupD38999/24FE35PN-LCConector circular

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

The D38999/24FE35PN-LC connector from Deutsch is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 17-35. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 34.64 mm long with a diameter of 44.78 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.