AmphenolD38999/20ZJ90SAConector circular
Conn Circular SKT 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 46 | |
| 46 | |
| SKT | |
| Crimp | |
| 25-90 | |
| (8-10)/(16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Zinc Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
Use this subminiature cylindrical D38999/20ZJ90SA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 25-4. It has a straight body orientation. It has a receptacle type gender.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

