Deutsch GroupD38999/20WH55SBConector circular
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/20WH55SB connector from Deutsch. Its shell size is 23-55. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

