Deutsch GroupD38999/20WE35PN-LCConector circular

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/20WE35PN-LC connector from Deutsch. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-35. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 33.29 mm tall and 33.29 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.