AmphenolD38999/20WC4SAConector circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

The mil-dtl-38999 circular D38999/20WC4SA connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 13-4. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. This product is 32.74 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.