Deutsch GroupD38999/20WB35ANConector circular

Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port

Make a solid connection with this D38999/20WB35AN connector from Deutsch. Its shell size is 11-35. It has a receptacle type gender. This RCP connector's 13 contacts that are made out of copper alloy. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.