AmphenolD38999/20MJ7PB-LCConector circular

Conn Circular PIN 99 POS Crimp ST Wall Mount 99 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/20MJ7PB-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 25-7. This RCP connector has 99 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 46.4 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.