AmphenolD38999/20MJ24PN(LC)Conector circular

Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

This mil-dtl-38999 circular D38999/20MJ24PN(LC) connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This RCP connector has 24 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-24. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

48 piezas: Se puede enviar en 6 días

    Total$188.39Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 48 piezas
      • Price: $188.39

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.