AmphenolD38999/20MB98HNConector circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 7.804 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 32.69 | |
| 26.5 | |
| 26.5 |
This mil-dtl-38999 circular D38999/20MB98HN connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. Its shell size is 11-98. It uses the crimp termination method. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

