AmphenolD38999/20JG35HNConector circular
Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 29.228 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 1500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
This input/output mil-dtl-38999 circular D38999/20JG35HN connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 79 contacts that are plated with gold. Its shell size is 21-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

