AmphenolD38999/20JF28SA-LCConector circular
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 36.9 | |
| 36.9 |
Use only the best mil-dtl-38999 circular D38999/20JF28SA-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 19-28. It has a receptacle type gender. This socket type connector has 28 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 36.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

