AmphenolD38999/20FJ46PC-LCConector circular
Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| (8-10)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular D38999/20FJ46PC-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 46 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-46. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

