Deutsch GroupD38999/20FH55PN-LCConector circular

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this D38999/20FH55PN-LC connector from Deutsch is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-55. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.