AmphenolD38999/20FG11BCConector circular
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 21-11 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 57.47 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular D38999/20FG11BC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-11. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

