AmphenolD38999/20FD18PBConector circular
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 21.999 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 31.3 | |
| 31.3 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20FD18PB connector from Amphenol is right for you. This RCP connector has 18 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-18. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

