OmronD2VW-5-1MSInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@250VAC 30VDC | |
| 100000 | |
| 10000000 | |
| 0.4 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 10.3 | |
| 15.9 | |
| 1.96 |
Look no further for a switch to quickly open or close your circuit and use the D2VW-5-1MS snap-action switch from Omron. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-5-1MS snap action switch has a wire lead termination style. This product is 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

