OmronD2VW-5-1HSInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Solder

The D2VW-5-1HS snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-5-1HS snap action switch has a solder termination style. This product is 41.4 mm long, 18.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

95 piezas: Se puede enviar mañana

    Total$1.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2213+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      China
      • In Stock: 95 piezas
      • Price: $1.0364

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.