OmronD2MQ-1L-105Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.05A 30VDC 0.59N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Leaf Lever | |
| SPDT | |
| 0.05@30VDC | |
| 10000 | |
| 30000 | |
| 0.7 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -15 | |
| 70 | |
| 0.59 |
The D2MQ-1L-105 snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.05 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -15 °C and a maximum of 70 °C. The D2MQ-1L-105 snap action switch has a PC pin termination style. This product is 8.2 mm long, 11.2 mm tall and 2.7 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
