OmronD2JW-011-MDInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 2.45N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 0.1@30VDC | |
| 100000 | |
| 1000000 | |
| 0.1 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 2.45 |
Only this D2JW-011-MD snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2JW-011-MD snap action switch has a wire lead termination style. The maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 17.4 mm tall and 5.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
