OmronD2HWC273MRSInterruptor de acción ultrarrápida

Switch Snap Action N.O. SPST Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Wire Lead

The D2HWC273MRS snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 2 A @ 12VDC@(CSA/UL). It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HWC273MRS snap action switch has a wire lead termination style. This product is 8.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 12@(CSA/UL) VDC.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.