OmronD2HW-C271HInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Solder

Look no further for a switch to quickly open or close your circuit and use the D2HW-C271H snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-C271H snap action switch has a solder termination style. This product is 8.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    36 semanas
    • Price: $2.464
    1. 1+$2.464
    2. 5000+$2.152

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.