OmronD2HW-C213MRInterruptor de acción ultrarrápida

Switch Snap Action N.O. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead

Look no further for a switch to quickly open or close your circuit and use the D2HW-C213MR snap-action switch from Omron. This device has a maximum current rating of 2 A @ 12VDC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C213MR snap action switch has a wire lead termination style. This product is 18.5 mm long, 17.8 mm tall and 8.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$5.05Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $5.048

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.