OmronD2HW-C212MInterruptor de acción ultrarrápida

Switch Snap Action N.C. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead

The D2HW-C212M snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 2 A @ 12VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-C212M snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 18.5 mm long and 8.3 mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    36 semanas
    • Price: $6.678
    1. 1+$6.678
    2. 240+$4.878

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.