OmronD2HW-C203MInterruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| SPST | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.25 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 0.75 |
The D2HW-C203M snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C203M snap action switch has a wire lead termination style. This product is 18.5 mm long and 8.3 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
