OmronD2HW-C201MInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
2@12VDC | |
100000 | |
1000000 | |
0.25 | |
Screw Mount | |
Wire Lead | |
Straight | |
-40 | |
85 | |
18.5 | |
8.3 | |
0.75 |
This D2HW-C201M snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C201M snap action switch has a wire lead termination style. This product is 18.5 mm long and 8.3 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.