OmronD2HW-BL221MInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Long Hinge Lever | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.8 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 13.3 | |
| 10.3 | |
| 0.5 |
If you're looking for rapid switching to close your circuit use this D2HW-BL221M snap-action switch from Omron. This device has a maximum current rating of 2 A @ 12VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-BL221M snap action switch has a wire lead termination style. This product is 10.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

