OmronD2HWBL201MInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead

This D2HW-BL201M snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-BL201M snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 13.3 mm long and 10.3 mm.

100 piezas: Se puede enviar en 3 días

    Total$212.30Price for 100

    • (100)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2144+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 100 piezas
      • Price: $2.123

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.