Un 25-50% de rebaja
OmronD2FS-FL-NInterruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Hinge Lever 0.1A 6VDC 0.25N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Hinge Lever | |
| SPST | |
| 0.1@6VDC | |
| 10000 | |
| 100000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -20 | |
| 70 | |
| 12.8 | |
| 5.8 | |
| 6.5 | |
| 0.25 |
Look no further for a switch to quickly open or close your circuit and use the D2FSFLN snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The D2FSFLN snap action switch has a PC pin termination style. The maximum DC voltage rating is 6 VDC. This product is 13.95 mm long, 11.5 mm tall and 5.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

