Un 50-75% de rebaja

OmronD2F-L-D3Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder

This D2FLD3 snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2FLD3 snap action switch has a solder termination style. This product is 13.95 mm long, 15 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

2,000 piezas: Se puede enviar mañana

    Total$1.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2524+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Japón
      • In Stock: 2,000 piezas
      • Price: $1.0217

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.