OmronD2F-F-DInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 0.74N Screw Mount Solder

The D2F-F-D snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-F-D snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.8 mm long, 8.4 mm tall and 5.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    36 semanas
    • Price: $1.0790
    1. 1+$1.0790
    2. 5000+$1.0682

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.