OmronD2EWB02HBYOMRInterruptor de acción ultrarrápida
Supports multi-angle operation without use of a lever and increased flexibility in customer design
The new D2EW switches are the smallest class in the industry along with the D2GW (8.3mm×7.0mm×5.3mm). IP67 rated (excluding terminals on terminal models) making this switch ideal for places subject to water spray or excessive dust.
Features & Benefits:
- Ultra-small size
- The industry's smallest class*(8.3 x 7.0 x 5.3 mm) D2GW equivalent size
- Design Flexibility
- Space-saving and low cost because no lever is required
- Left-right asymmetrical post shape
- This structure prevents incorrect assembly
Applications:
- Dustproof and waterproof applications
- Vending machines
- Smart meters
- Charging stations
- Security
- Smart locks
- Alarm systems
Appearance:
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

