Amphenol Communications SolutionsD25S90C6GX00LFConector D-subminiatura
D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket Straight Press-Fit, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Pure Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 11.77 | |
| Gold Over Nickel | |
| Through Hole |
Communicating with serial connections is made easy with this D25S90C6GX00LF DVI connector from FCI. It has a straight body orientation. This socket type connector has 25 socket type contacts. This 2-row connector has a single port. Its pitch is 2.76 mm. Its 25 terminals use the press fit termination method. This product is 53.03 mm long, 11.77 mm tall and 12.55 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

