Reduced Price

Amphenol Communications SolutionsD25S24A4PA00LFConector D-subminiatura

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thickness

Communicate with your serial connections using the D25S24A4PA00LF DVI connector from FCI. This socket type connector has 25 contacts that are plated with gold over nickel. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. Its 25 terminals use the solder termination method. This product is 53.03 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

230 piezas: Se puede enviar mañana

    Total$1.11Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1649+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      India
      • In Stock: 230 piezas
      • Price: $1.1098

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.