Amphenol Communications SolutionsD25S13A4GV00LFConector D-subminiatura

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

It's easy to communicate between serial connections by using the D25S13A4GV00LF DVI connector from FCI. It has a right angle body orientation. This socket type connector has 25 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 13.48 mm tall and 20.82 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.

Import TariffMay apply to this part

Total en Stock: 39 piezas

Regional Inventory: 19

    Total$1.61Price for 1

    19 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2213+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      India
      • In Stock: 19 piezas
      • Price: $1.605
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      India
      • In Stock: 20 piezas
      • Price: $0.7472

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.