Reduced Price
Amphenol Communications SolutionsD25P33E6RL09LFConector D-subminiatura
D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Pin Right Angle, Pin in Paste, US Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 18.3 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the D25P33E6RL09LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This product is 53.03 mm long, 12.58 mm tall and 18.3 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

