Amphenol Communications SolutionsD25P33E4GL00LFConector D-subminiatura

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle Solder US standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness

This D25P33E4GL00LF DVI connector from FCI is ideal for all your serial communication needs. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. D25P33E4GL00LF is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 12.58 mm tall and 18.3 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    13 semanas
    • Price: $1.4050
    1. 240+$1.4050
    2. 250+$1.3909
    3. 500+$1.3770
    4. 1000+$1.3633
    5. 2000+$1.3496
    6. 2500+$1.3361
    7. 3000+$1.3228
    8. 4000+$1.3095
    9. 5000+$1.3085
    10. 10000+$1.2954

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.