NKK SwitchesD22042LPInterruptor de palanca
Switch Toggle ON None ON 4PDT Locking Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| 4PDT | |
| ON None ON | |
| Threaded | |
| 0.1@48VAC 48VDC | |
| 0.4@48VAC 48VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 50000 | |
| Chrome | |
| 19.4 | |
| 4 | |
| 5.08 | |
| PC Mount with Threads | |
| PC Pins | |
| 12 | |
| 3.6 | |
| 5.08 | |
| Liquid Crystal Polymer | |
| Polybutylene Terephthalate | |
| Straight | |
| -10 | |
| 70 | |
| Miniature | |
| M6 x 0.75 | |
| 14.7 | |
| 6.1 | |
| 22.9 | |
| 13.9 | |
| 14.7 | |
| 22.9 | |
| 39.4 |
Using this D22042LP toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a 4PDT configuration. This device has a maximum current rating of 0.1 A @ 48VAC 48VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The D22042LP toggle switch has a PC pin termination style. This product is 14.7 mm long, 39.4 mm tall and 22.9 mm deep. The maximum AC voltage rating is 48 VAC and the maximum DC voltage rating is 48 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

