Amphenol Communications SolutionsD15S24A6GX00LFConector D-subminiatura
D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 7.233 | |
| 39.14 | |
| 12.55 | |
| 12.17 | |
| Black | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Communicate with your serial connections using the D15S24A6GX00LF DVI connector from FCI. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. This socket type connector has 15 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 12.17 mm tall and 12.55 mm deep. Its 15 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

