Reduced Price

Amphenol Communications SolutionsD15P33E6RX09LFConector D-subminiatura

D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Pin Right Angle, Pin in Paste, US Standard, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging

Communicating with serial connections is made easy with this D15P33E6RX09LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.74 mm. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 12.58 mm tall and 18.5 mm deep.

Import TariffMay apply to this part

31 piezas: Se puede enviar en 2 días

    Total$2.25Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1645+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      India
      • In Stock: 31 piezas
      • Price: $2.246

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.