Reduced Price
Amphenol Communications SolutionsD15P24B6PA00LFConector D-subminiatura
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Make the most secure connections between serial ports using the D15P24B6PA00LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. Its 15 terminals use the solder termination method. This product is 39.14 mm long, 11.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

