VishayD102K20Y5PH6TJ5RCapacitor cerámico de una capa
Cap Ceramic 0.001uF 100V Y5P 10%( 5 X 3.5mm) Radial Disc 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 100VDC | |
| 10G | |
| Y5P | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 2.5 | |
| 5 X 3.5 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 5(Max) | |
| 3.5(Max) | |
| 9(Max) | |
| Through Hole |
Thanks to the low cost D102K20Y5PH6TJ5R single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The D102K20Y5PH6TJ5R high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

